396-044-520-101

Heilind Number:EDA396-044-520-101
Manufacturer:EDAC
Manufacturer Number:396-044-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-520-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row and 44 positions, it offers ample space for intricate connections. The copper alloy contact material and a pitch of .125 inches guarantee efficient signal transmission. Featuring a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB design with this essential component.