396-044-520-104

Heilind Number:EDA396-044-520-104
Manufacturer:EDAC
Manufacturer Number:396-044-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-520-104

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durable and reliable use. With a contact material of Copper Alloy, it guarantees efficient conductivity. The 44 positions with a pitch of .125 inches offer ample connectivity options for your PCB needs. Its straight mount orientation and narrow row spacing of .2 inches make it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your projects. Upgrade your connectivity solutions with this essential component.