396-044-520-107

Heilind Number:EDA396-044-520-107
Manufacturer:EDAC
Manufacturer Number:396-044-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-520-107

Detailed Description

Enhance connectivity in your devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector ensures reliable performance with its black UL 94V-0 Thermoplastic Polyester housing. The copper alloy contacts, featuring a pitch of .125 inches, facilitate efficient power transmission at an amperage of 3A. With a single row layout and 44 positions, it offers ample connectivity options for your PCBs. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and technology. Trust in its durability and functionality to meet your connectivity needs with ease.