396-044-520-112

Heilind Number:EDA396-044-520-112
Manufacturer:EDAC
Manufacturer Number:396-044-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-520-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and copper alloy contact material, it guarantees reliable power transmission at an amperage of 3 A. Featuring 44 positions spaced at a pitch of .125 inches and a row spacing of .2 inches, it offers ample room for intricate connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures efficiency in diverse environments. Trust this connector to deliver optimal performance in all your connectivity needs.