396-044-520-158

Heilind Number:EDA396-044-520-158
Manufacturer:EDAC
Manufacturer Number:396-044-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-520-158

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and a single row configuration, offering 44 positions for optimal versatility. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a .125-inch pitch and .2-inch row spacing, it facilitates precise alignment and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial environments. Trust in this essential component for seamless board-to-board connections in your projects.