396-044-520-201

Heilind Number:EDA396-044-520-201
Manufacturer:EDAC
Manufacturer Number:396-044-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed with precision and durability in mind, this sleek black connector boasts a 2-row configuration, featuring 44 positions for a comprehensive interface. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contact material ensures optimal conductivity, while a low pitch of .125 inches and row spacing of .2 inches facilitate efficient signal transmission. Whether you're a professional in the field or a DIY enthusiast, this connector, with a straight mount orientation, is easy to install and offers a seamless, secure fit every time. Upgrade your circuitry with this RoHS-compliant connector, setting the standard for quality and performance in PCB connectivity.