396-044-520-203

Heilind Number:EDA396-044-520-203
Manufacturer:EDAC
Manufacturer Number:396-044-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-520-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. With a dual-row configuration and 44 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Designed for straight mounting, it is versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade now and experience enhanced connectivity like never before.