396-044-520-207

Heilind Number:EDA396-044-520-207
Manufacturer:EDAC
Manufacturer Number:396-044-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-520-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a sleek black finish and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring long-lasting performance. Featuring two rows of 44 copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, it offers reliable power transmission with an amperage rating of 3A. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for demanding applications in the electronics industry, this connector guarantees efficient and secure board-to-board connections. Elevate your connectivity solutions with this essential component.