396-044-520-258

Heilind Number:EDA396-044-520-258
Manufacturer:EDAC
Manufacturer Number:396-044-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-520-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of Copper Alloy contacts provide secure and efficient connections, with a pitch of .125 inches and row spacing of .2 inches. Offering 44 positions, it allows for versatile usage in various applications. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your setup with this essential component that guarantees seamless board-to-board connectivity.