396-044-520-604

Heilind Number:EDA396-044-520-604
Manufacturer:EDAC
Manufacturer Number:396-044-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-520-604

Detailed Description

Elevate your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 44 positions, it offers ample connectivity options for your PCB setup. The contact material, made from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a pitch of .125 inches and a row spacing of .2 inches, this connector facilitates efficient data transmission. Its straight mount orientation allows for easy assembly, while its wide operating temperature range of -40 to 105 degrees Celsius ensures reliability in diverse environments. Trust in this essential component to streamline your board-to-board connections with precision and performance.