396-044-520-608

Heilind Number:EDA396-044-520-608
Manufacturer:EDAC
Manufacturer Number:396-044-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-520-608

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for reliability, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in diverse environments. With a single row configuration and 44 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh conditions. Whether for industrial machinery or consumer electronics, this black connector is a versatile solution to streamline your board-to-board connections. Elevate your design with this essential component, ensuring secure and efficient data transfer in every project.