396-044-520-612

Heilind Number:EDA396-044-520-612
Manufacturer:EDAC
Manufacturer Number:396-044-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-520-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout featuring 44 positions, it ensures efficient and reliable data transmission. Crafted from top-quality Copper Alloy, the contacts guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing offer precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial applications. Choose this connector for a seamless and durable board-to-board connection solution.