396-044-520-658

Heilind Number:EDA396-044-520-658
Manufacturer:EDAC
Manufacturer Number:396-044-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-520-658

Detailed Description

Enhance connectivity and streamline circuit board assembly with this versatile Card Edge Connector. Its sleek black design adds a professional touch, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row layout and 44 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, it features Copper Alloy contacts and a pitch of .125 inches, guaranteeing secure and efficient signal transmission. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Ideal for various applications, this connector is a must-have for any PCB assembly project.