396-044-520-678

Heilind Number:EDA396-044-520-678
Manufacturer:EDAC
Manufacturer Number:396-044-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-520-678

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector. Designed for seamless integration into PCB setups, this black connector boasts a single row layout with 44 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees long-lasting performance even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transfer. Its straight mount orientation offers easy installation, while its 3A amperage rating accommodates power-intensive applications. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a reliable solution for your connectivity needs. Explore our full range of products to discover more essential connectors for your projects.