396-044-520-802

Heilind Number:EDA396-044-520-802
Manufacturer:EDAC
Manufacturer Number:396-044-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-520-802

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The two-row configuration with a total of 44 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal transfer. Boasting a .125-inch pitch and .2-inch row spacing, it allows for precise alignment on the board. Suitable for a wide range of applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure connectivity in your PCB setups. Elevate your design with this essential component.