396-044-520-803

Heilind Number:EDA396-044-520-803
Manufacturer:EDAC
Manufacturer Number:396-044-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-520-803

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek Black finish and sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring durability in any application. With two rows and 44 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Its straight mount orientation and precise .125-inch pitch make installation a breeze, facilitating seamless board-to-board connections. Trust in its 3A amperage and impeccable performance for all your connectivity needs.