396-044-520-804

Heilind Number:EDA396-044-520-804
Manufacturer:EDAC
Manufacturer Number:396-044-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-520-804

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3 A amperage capacity, it ensures reliable power transmission. Boasting two rows and a total of 44 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transfer. A .125-inch pitch and .2-inch row spacing allow for precise connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your circuit board setups with this essential component.