396-044-520-858

Heilind Number:EDA396-044-520-858
Manufacturer:EDAC
Manufacturer Number:396-044-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-520-858

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, a must-have component for seamless PCB integration. Designed with precision, this connector features 44 positions across two rows, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety in operation, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it provides a perfect fit for your application. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. The sleek black design adds a touch of sophistication, making it a standout choice for your connectivity needs. Trust in our Card Edge Connector for optimal performance in board-to-board PCB connections.