396-044-520-878

Heilind Number:EDA396-044-520-878
Manufacturer:EDAC
Manufacturer Number:396-044-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-520-878

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, designed for seamless integration in PCB applications. Its durable black housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a current rating of 3 A, it guarantees efficient power transmission. Featuring two rows of 44 copper alloy contacts with a pitch of .125 inches, this connector offers precise and secure connectivity. The straight mount orientation and compact design make it ideal for space-constrained installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications in various industries. Upgrade your PCB setups with this essential component for seamless board-to-board connections.