396-044-521-102

Heilind Number:EDA396-044-521-102
Manufacturer:EDAC
Manufacturer Number:396-044-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. With a sleek black finish and a single row layout, it offers a reliable solution for your circuit board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The 44 copper alloy contact positions, spaced at a pitch of .125 inches and .2 inches between rows, facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications. Upgrade your connectivity with this high-performance connector, a must-have in your electronic components arsenal.