396-044-521-103

Heilind Number:EDA396-044-521-103
Manufacturer:EDAC
Manufacturer Number:396-044-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-521-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a single row design with 44 positions, this connector ensures seamless data transmission between boards. The black UL 94V-0 Thermoplastic Polyester housing not only offers durability but also complies with industry safety standards. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.