396-044-521-108

Heilind Number:EDA396-044-521-108
Manufacturer:EDAC
Manufacturer Number:396-044-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 44 positions, it offers ample space for efficient board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial environments. Trust in this connector for secure and efficient data transmission in your electronic projects.