396-044-521-112

Heilind Number:EDA396-044-521-112
Manufacturer:EDAC
Manufacturer Number:396-044-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-521-112

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a high amperage of 3 A, making it suitable for a wide range of applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient performance. With 44 positions arranged in a single row at a pitch of 0.125 inches and row spacing of 0.2 inches, it offers ample connectivity options. Its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your projects in the realm of connectors, PCB Connectors, Board To Board PCB Connectors, and more. Elevate your connectivity game with this essential component.