396-044-521-158

Heilind Number:EDA396-044-521-158
Manufacturer:EDAC
Manufacturer Number:396-044-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-521-158

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless integration in electronic assemblies. This single-row connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse environments. With 44 positions and a pitch of .125 inches, it offers ample connectivity options while maintaining optimal signal integrity. The Copper Alloy contacts provide efficient power transmission, rated for up to 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent functionality even in harsh conditions. Elevate your board-to-board connections with this high-quality solution.