396-044-521-207

Heilind Number:EDA396-044-521-207
Manufacturer:EDAC
Manufacturer Number:396-044-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-521-207

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The copper alloy contacts ensure reliable conductivity, with an amperage rating of 3A suitable for various applications. With two rows of 44 positions each, this connector offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Whether you're a professional in need of top-notch components or a hobbyist looking to upgrade your projects, this connector is a versatile and essential choice for any PCB assembly.