396-044-521-208

Heilind Number:EDA396-044-521-208
Manufacturer:EDAC
Manufacturer Number:396-044-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-521-208

Detailed Description

Enhance your PCB connectivity with our precision-engineered Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a dual-row configuration and 44 positions, it offers ample connectivity options for your circuitry. The high-quality Copper Alloy contacts guarantee efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a wide range of applications, this connector features a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.