396-044-521-212

Heilind Number:EDA396-044-521-212
Manufacturer:EDAC
Manufacturer Number:396-044-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connectivity. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers reliable performance, even under high-speed data transfer. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the 44 positions cater to a wide range of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Upgrade your system with this high-quality connector, guaranteeing efficient and secure connections every time.