396-044-521-258

Heilind Number:EDA396-044-521-258
Manufacturer:EDAC
Manufacturer Number:396-044-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-521-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with durability in mind, its housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The black color adds a sleek touch to your setup, while the Copper Alloy contacts guarantee efficient power transmission. With 44 positions spread across 2 rows and a pitch of .125 inches, this connector offers ample connectivity options for your PCB layout. Its straight mount orientation and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its 3A amperage rating to handle your power needs with ease, meeting the highest standards for performance and safety. Elevate your board-to-board connections with this essential component.