396-044-521-602

Heilind Number:EDA396-044-521-602
Manufacturer:EDAC
Manufacturer Number:396-044-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-521-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row with 44 positions, perfect for optimizing your board-to-board connections. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, durability and reliability are guaranteed. The .125-inch pitch and .2-inch row spacing ensure precise and efficient assembly, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic setups with this essential component.