396-044-521-603

Heilind Number:EDA396-044-521-603
Manufacturer:EDAC
Manufacturer Number:396-044-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-521-603

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for seamless integration, it boasts a 3 A amperage rating and sturdy UL 94V-0 Thermoplastic Polyester housing material. With a single row layout, it features 44 copper alloy contacts for reliable signal transmission. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore its full potential in our Products lineup under Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors.