396-044-521-604

Heilind Number:EDA396-044-521-604
Manufacturer:EDAC
Manufacturer Number:396-044-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-521-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures safe and reliable operation, even in demanding environments. Featuring a single row layout with 44 positions and a .125-inch pitch, it offers seamless integration with your board-to-board connections. The copper alloy contacts guarantee efficient power transmission, rated at 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and resilient. Upgrade your electronic assemblies with this essential component.