396-044-521-607

Heilind Number:EDA396-044-521-607
Manufacturer:EDAC
Manufacturer Number:396-044-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-521-607

Detailed Description

Enhance circuit connectivity with this high-performance Card Edge Connector. Designed for streamlined integration onto PCBs, it boasts a black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 44 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the 3A amperage rating caters to various power needs. Featuring a .125-inch pitch and .2-inch row spacing, it allows for precise mating. Its straight mount orientation facilitates easy installation, and it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for demanding applications, this connector is a vital component for any electronic setup.