396-044-521-608

Heilind Number:EDA396-044-521-608
Manufacturer:EDAC
Manufacturer Number:396-044-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-521-608

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless PCB integration, this black connector features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row configuration and 44 positions, it offers ample connectivity options. The copper alloy contacts ensure efficient power transmission, while the .125 inch pitch and .2 inch row spacing allow for precise positioning. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse industrial applications. Featuring a straight mount orientation, it facilitates easy installation. Upgrade your systems with this high-quality connector for enhanced functionality and performance. Explore our range of connectors for more options to suit your specific requirements.