396-044-521-658

Heilind Number:EDA396-044-521-658
Manufacturer:EDAC
Manufacturer Number:396-044-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-521-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal performance even in demanding environments. Its straight mount orientation, along with a pitch of .125 inches and row spacing of .2 inches, facilitates easy installation and secure attachment. With 44 positions available in a single row, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the 3 A amperage rating ensures stable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and electronic projects. Elevate your connectivity solutions with this essential component.