396-044-521-802

Heilind Number:EDA396-044-521-802
Manufacturer:EDAC
Manufacturer Number:396-044-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-521-802

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector. Designed for optimal performance, it features a black housing made of UL 94V-0 Thermoplastic Polyester, offering superior heat resistance. With two rows and 44 positions, it ensures efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation adds versatility, making it an essential component for your electronic projects.