396-044-521-804

Heilind Number:EDA396-044-521-804
Manufacturer:EDAC
Manufacturer Number:396-044-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-521-804

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of copper alloy contacts, it ensures reliable power transmission with a .125-inch pitch and .2-inch row spacing, accommodating a generous 44 positions. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector guarantees seamless functionality in any environment. Upgrade your setup with this essential component for streamlined board-to-board connections.