396-044-521-807

Heilind Number:EDA396-044-521-807
Manufacturer:EDAC
Manufacturer Number:396-044-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-521-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for optimal performance. Designed with precision in mind, this connector boasts a sleek black finish that seamlessly integrates into your setup. Operating at 3A, it ensures a reliable power supply for your electronics. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material offers superior conductivity. With two rows and 44 positions, it's perfect for complex circuitry. The .125-inch pitch and .2-inch row spacing enable easy installation. Suitable for a wide range of applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Elevate your connectivity game with this essential component.