396-044-521-808

Heilind Number:EDA396-044-521-808
Manufacturer:EDAC
Manufacturer Number:396-044-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a current rating of 3 A and 44 positions spread across 2 rows, this connector offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees secure and low-resistance connections, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various projects, from industrial machinery to consumer electronics. Its straight mount orientation further simplifies integration, making it a versatile and essential component for your connectivity needs. Upgrade your PCB assembly with this top-of-the-line Card Edge Connector and experience enhanced performance and reliability.