396-044-521-812

Heilind Number:EDA396-044-521-812
Manufacturer:EDAC
Manufacturer Number:396-044-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-521-812

Detailed Description

Enhance connectivity within your PCB setup with our double-row Card Edge Connector. Designed for seamless integration, this essential component features 44 positions with a standard pitch of .125 inches, ensuring optimal alignment and compatibility. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission with a maximum amperage of 3A. The straight mount orientation and .2-inch row spacing facilitate easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Trust in this connector for efficient board-to-board connections in a range of applications.