396-044-522-103

Heilind Number:EDA396-044-522-103
Manufacturer:EDAC
Manufacturer Number:396-044-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-522-103

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments, with an amperage rating of 3A. Featuring a single row design with 44 positions spaced at a pitch of .125 inches and a row spacing of .2 inches, it offers efficient signal transmission within your circuit setup. The contact material, made from Copper Alloy, guarantees low impedance and high conductivity. With a straight mount orientation, installation is convenient and secure. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications, ensuring consistent performance even in challenging conditions. Trust in its quality and precision to streamline your board-to-board connections with ease.