396-044-522-107

Heilind Number:EDA396-044-522-107
Manufacturer:EDAC
Manufacturer Number:396-044-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-522-107

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Engineered for optimal performance, it features a single row design with 44 positions for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation offers versatility in installation, and with an amperage rating of 3 A, it's suitable for a range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.