396-044-522-112

Heilind Number:EDA396-044-522-112
Manufacturer:EDAC
Manufacturer Number:396-044-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-522-112

Detailed Description

Enhance connectivity on your circuit board with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With 44 positions and a single row layout, it offers ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in diverse environments. Ideal for a wide range of applications in the electronics industry, it's a must-have component for your PCB assembly projects.