396-044-522-158

Heilind Number:EDA396-044-522-158
Manufacturer:EDAC
Manufacturer Number:396-044-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-522-158

Detailed Description

Enhance connectivity within your electronic devices with our sleek Card Edge Connector in black. Engineered for high performance, this connector features a single row design with 44 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for demanding industrial and commercial settings, this connector is a vital component in any electronic setup. Elevate your connectivity solutions with this essential connector.