396-044-522-201

Heilind Number:EDA396-044-522-201
Manufacturer:EDAC
Manufacturer Number:396-044-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-522-201

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With an amperage of 3 A and copper alloy contacts, it provides reliable power transmission. Its dual-row design with 44 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this essential component for seamless board-to-board connections in your projects.