396-044-522-203

Heilind Number:EDA396-044-522-203
Manufacturer:EDAC
Manufacturer Number:396-044-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-522-203

Detailed Description

Enhance connectivity within your printed circuit boards with our versatile Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and aesthetics. With a dual-row configuration and 44 positions, it accommodates complex PCB layouts with ease. The copper alloy contact material guarantees reliable and efficient power transmission, suitable for applications requiring up to 3 A of current. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a robust solution for various environments. Whether you're implementing telecommunications systems, industrial automation, or other electronic projects, our Card Edge Connector is a crucial component for achieving optimal connectivity.