396-044-522-207

Heilind Number:EDA396-044-522-207
Manufacturer:EDAC
Manufacturer Number:396-044-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-522-207

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, it offers optimal power transfer. Its two rows of 44 positions each, with a pitch of .125 inches and row spacing of .2 inches, provide ample room for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee secure and stable contact points. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your layout needs. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Perfect for a range of applications in the electronics industry, this connector is a must-have for your PCB projects.