396-044-522-208

Heilind Number:EDA396-044-522-208
Manufacturer:EDAC
Manufacturer Number:396-044-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-522-208

Detailed Description

Enhance connectivity within your PCB setup with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a double row configuration and 44 positions, it offers ample room for seamless data transfer. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Perfect for various applications, it is a must-have component for any electronics enthusiast or professional. Elevate your connectivity game with this top-of-the-line Card Edge Connector.