396-044-522-602

Heilind Number:EDA396-044-522-602
Manufacturer:EDAC
Manufacturer Number:396-044-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-522-602

Detailed Description

Enhance connectivity in your electronic setups with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 44 positions, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in demanding environments. The Copper Alloy contacts guarantee optimal conductivity, while the black housing adds a sleek touch to your assembly. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Its straight mount orientation simplifies installation, and with an amperage rating of 3A, it's suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your toolkit. Explore its potential in enhancing connectivity in your projects.