396-044-522-604

Heilind Number:EDA396-044-522-604
Manufacturer:EDAC
Manufacturer Number:396-044-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-522-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. Featuring a single row with 44 positions and a pitch of .125 inches, it offers efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a low amperage of 3A, it's suitable for various applications. Its straight mount orientation and compact design make it easy to install in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component in the world of electronics.