396-044-522-658

Heilind Number:EDA396-044-522-658
Manufacturer:EDAC
Manufacturer Number:396-044-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-522-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, boasting a sleek black design that effortlessly integrates into any setup. With an amperage rating of 3A, this connector ensures reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 44 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectors with this high-performance solution.